Lumberg Automation Female 5 way Straight to Straight Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 145-860
- Mfr. Part No.:
- 33207 RKT 5-1008/2 M
- Manufacturer:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
€15.25
(exc. VAT)
€18.76
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 - 9 | €15.25 |
| 10 + | €14.04 |
*price indicative
- RS Stock No.:
- 145-860
- Mfr. Part No.:
- 33207 RKT 5-1008/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Actuator/Sensor Cable | |
| Series | RKT 5-1008 | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Jacket Colour | Yellow | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Voltage | 1.5kV | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Actuator/Sensor Cable | ||
Series RKT 5-1008 | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Jacket Colour Yellow | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Voltage 1.5kV | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- CN
The Lumberg Automation Pigtail Connector features a angled design with a female, 5 pin A coded configuration. Constructed with a high welding spark resistance, it comes with a durable PUR yellow cable and is unshielded. Rated for 50 V AC and 60 V DC, this connector is ideal for use in IP67 environments, ensuring reliable performance in demanding conditions.
Cu/Au plated contact
CuSn contact base material
Flame retardant
Halogen free
Related links
- Lumberg Automation Female 5 way Straight to Straight Actuator/Sensor Cable, 15 m
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 8 way M12 2 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
