Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 197-2833
- Mfr. Part No.:
- 15243 RKT 4-96/2 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€13.07
(exc. VAT)
€16.08
(inc. VAT)
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.07 |
*price indicative
- RS Stock No.:
- 197-2833
- Mfr. Part No.:
- 15243 RKT 4-96/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKT | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | cURus, DIN EN 60332-1-2, IEC 60332-1-2, IEC 61076-2-101, UL 2238, UL VW-1, VDE 0482-332-1-2 | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKT | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals cURus, DIN EN 60332-1-2, IEC 60332-1-2, IEC 61076-2-101, UL 2238, UL VW-1, VDE 0482-332-1-2 | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Straight Female M12 To Free End Sensor Actuator Cable, 2m Length - RKT Series - 15243 RKT 4-96/2 M
Looking for a durable cable to transmit data from your sensors to PLCs? Turn to this sensor actuator cable from Belden's Lumberg Automation range. Its tinned copper contacts are highly conductive with a low resistance of <10mΩ, giving you a reliable connection. Thanks to its robust PVC sheath, this cable is resistant to impact and wear. It has an FKM O-ring that keeps out dust and contaminants to ensure an airtight connection for enhanced electrical safety.
Features & Benefits
• Length of 2m for a flexible connection
• IP67 rating indicates protection from dust and immersion in 1m of water for up to 30 minutes
• Comes with one free end for a customised connection
Applications
• Aerospace industry
• Robotics and automation
How long will this cable last?
This cable can withstand up to 100 mating cycles, making it suitable for long-term use.
Related links
- Lumberg Automation Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 5 way Straight to Straight Actuator/Sensor Cable, 2 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 20 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 6 m
