HARTING Female 6 way Straight to Unterminated Cable Assembly, 1.5 m

Subtotal (1 unit)*

€82.45

(exc. VAT)

€101.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.45

*price indicative

RS Stock No.:
181-636
Mfr. Part No.:
21342900641015
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Circular Connectors Size 15

Product Type

Cable Assembly

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

1.5m

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

6

Connector Type B

Unterminated

Voltage

600V

Standards/Approvals

CE, CHINA RoHS, ELV, REACH

COO (Country of Origin):
DE
The Harting Cable Assembly features a pre assembled design with a Size 15 Female Straight connector. It is constructed with a copper cable consisting of 6 cores, each measuring 1.5 mm². The assembly is rated for a voltage of 63 V AC/DC for signal applications and 600 V AC for power applications. It can handle a rated current of 10 A for signal use and 13 A for power use, operating efficiently within a temperature range of 25 to +80 °C.

Cable made of polyurethane

Black colour

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy