ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 15 m
- RS Stock No.:
- 184-585
- Mfr. Part No.:
- EVW165
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€69.07
(exc. VAT)
€84.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.07 |
*price indicative
- RS Stock No.:
- 184-585
- Mfr. Part No.:
- EVW165
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVW | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 15m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVW | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Cable Length 15m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable offers innovative solutions for welding applications, designed to enhance performance and reliability. Engineered with a focus on user safety and functionality, the product features silicone free and halogen free materials. Its robust construction, including gold plated contacts, ensures superior electrical conductance. The cable's flexibility and drag chain suitability are tailored for dynamic applications, providing outstanding durability over time. The durable TPU housing is complemented by robust brass components, providing exceptional protection and longevity. With a thoughtfully crafted design, this product represents a reliable choice for professionals seeking efficiency in their operations.
Weld-slag resistant PUR cable with drag chain suitability
Nut with special weld-slag resistant coating
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 15 m
- ifm electronic Male 1 way Straight to Unterminated Sensor Actuator Cable, 15 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 15 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 15 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 15 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 15 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 15 m
