ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 15 m
- RS Stock No.:
- 186-897
- Mfr. Part No.:
- E12363
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€249.56
(exc. VAT)
€306.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.56 |
*price indicative
- RS Stock No.:
- 186-897
- Mfr. Part No.:
- E12363
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E123 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Purple | |
| Cable Length | 15m | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | Straight | |
| Voltage | 30V ac, 36V ac | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E123 | ||
Jacket Material Polyurethane | ||
Jacket Colour Purple | ||
Cable Length 15m | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Connector Type B Straight | ||
Voltage 30V ac, 36V ac | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- HU
The ifm electronic Connection Cable is designed to meet demanding industrial standards, offering reliability and durability in challenging environments. Equipped with a straight M12 connector, the product features gold plated contacts to ensure optimal signal transmission and minimise the risk of corrosion. Its moulded body constructed from halogen free PUR not only supports flexibility but also enhances longevity, making it ideal for dynamic applications.
Reliable connection technology for CAN bus participants
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Good electromagnetic compatibility thanks to shielded cable
Gold-plated contacts for
Related links
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 15 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 15 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 15 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 15 m
- ifm electronic Male 1 way Straight to Unterminated Sensor Actuator Cable, 15 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 500 mm
