ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 1.5 m
- RS Stock No.:
- 184-926
- Mfr. Part No.:
- EVF259
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€45.29
(exc. VAT)
€55.71
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.29 |
*price indicative
- RS Stock No.:
- 184-926
- Mfr. Part No.:
- EVF259
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 1.5m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 1.5m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic advanced connection cable is meticulously designed to cater to the demanding requirements of the food industry, combining robust performance with exceptional safety features. Its silicone-free and halogen-free composition ensures compatibility with hygienic processes, while gold-plated contacts guarantee reliable connectivity. The cable's ability to withstand harsh operating conditions, including a wide temperature range and exposure to moisture, makes it ideal for use in both static and dynamic environments. Additionally, its drag chain suitability speaks to its ability to endure rigorous bending cycles and torsional strains, effectively supporting high-speed operations in industrial applications. This solution not only meets but exceeds industry standards, providing peace of mind to users seeking both functionality and durability.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 1.5 m
- ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 4 m
- ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 3 m
- ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 2.5 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 3 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 600 mm
