ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 4 m
- RS Stock No.:
- 186-443
- Mfr. Part No.:
- EVC869
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€32.44
(exc. VAT)
€39.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.44 |
*price indicative
- RS Stock No.:
- 186-443
- Mfr. Part No.:
- EVC869
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 4m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 4m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic high-performance connection cable is designed for demanding applications, ensuring reliability and longevity in challenging environments. Engineered with a robust TPU orange housing and high-quality brass, this cable stands out with its exceptional resistance to environmental factors. The innovative construction boasts features such as gold-plated contacts and compatibility with drag chains, making it ideal for dynamic movements and various industrial settings. The cable length of 4 metres allows for flexible installation options while maintaining outstanding electrical performance. Its versatility and durable design mean it can withstand extreme temperatures, ensuring consistent operation. This product embodies a commitment to quality and technological advancement, offering a perfect solution for those seeking resilience and efficiency in their equipment connections.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 4 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 3 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 1.5 m
- ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 3 m
- ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 2.5 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 300 mm
