ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 5 m
- RS Stock No.:
- 184-930
- Mfr. Part No.:
- EVF269
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€50.24
(exc. VAT)
€61.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.24 |
*price indicative
- RS Stock No.:
- 184-930
- Mfr. Part No.:
- EVF269
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is designed with sophistication and robustness, making it ideal for use in hygienic and challenging environments like the food industry. Its construction prioritises safety and endurance, featuring materials that are both halogen-free and silicone-free, ensuring compliance with stringent hygiene standards. The cable boasts excellent mechanical properties, including drag chain suitability for dynamic applications, and is capable of enduring extreme temperatures. With a variety of protective features, including IP65 to IP69K ratings, this product stands up to the rigours of industrial environments, providing reliable service across its operational lifespan. Not only does it excel in performance, but it also showcases an engineering elegance that delivers both functionality and peace of mind to users.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 3 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way Right Angle to Male 3 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 6 m
