ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- RS Stock No.:
- 186-469
- Mfr. Part No.:
- EVC955
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€108.12
(exc. VAT)
€132.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.12 |
*price indicative
- RS Stock No.:
- 186-469
- Mfr. Part No.:
- EVC955
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Colour | Purple | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 36V | |
| IP Rating | IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Colour Purple | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 36V | ||
IP Rating IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic innovative connection cable is designed to deliver exceptional performance and reliability within a wide range of applications. With its advanced construction, this product is not only halogen-free but also features gold-plated contacts for superior conductivity. Its outstanding drag chain suitability ensures it can withstand the rigours of continuous movement and flexibility. Ideal for CAN bus applications, the cable is engineered to operate under demanding electrical and environmental conditions, making it perfect for use in harsh industrial settings. Emphasising protection and durability, this cable meets IP67, IP68, and IP69K standards. Its versatile layout accommodates ambient temperatures from -25 to 80 degrees Celsius, giving users confidence in its consistent performance. Additionally, the unique moulded body made from TPU, coupled with high-quality sealing materials, guarantees prolonged functionality over time, even in extreme conditions.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Large cable cross-section for reducing the voltage drop
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to p
Related links
- ifm electronic Male 3 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way Right Angle to Male 3 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 5 m
