ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 20 m
- RS Stock No.:
- 185-513
- Mfr. Part No.:
- EVF521
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€142.08
(exc. VAT)
€174.76
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.08 |
*price indicative
- RS Stock No.:
- 185-513
- Mfr. Part No.:
- EVF521
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Cable Length | 20m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 30V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Cable Length 20m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 30V ac, 60V ac | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet cable with a plug is designed for industrial applications where reliability and flexibility are paramount. Offering a blend of robust features and a sleek design, it excels in environments requiring compliance with stringent safety and durability standards. The moulded body is constructed from halogen-free PP, ensuring safety in potentially hazardous settings. Specially crafted to suit hygienic and wet conditions like those found in the food industry, it is engineered to maintain high performance while resisting harsh environmental factors. With gold-plated contacts and exceptional shielding capabilities, this cable guarantees a stable connection even in mobile applications, making it ideal for automated settings. Whether navigating complex machinery or intricate assembly lines, this cable meets the demanding needs of modern industrial Ethernet systems.
For use in hygienic and wet areas in the food industry
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good electromagnetic compatibility thanks to shielded cable
Related links
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 20 m
