ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 25 m
- RS Stock No.:
- 185-854
- Mfr. Part No.:
- EVT129
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€50.63
(exc. VAT)
€62.27
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.63 |
*price indicative
- RS Stock No.:
- 185-854
- Mfr. Part No.:
- EVT129
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVT | |
| Jacket Colour | Orange | |
| Cable Length | 25m | |
| Jacket Material | PVC | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVT | ||
Jacket Colour Orange | ||
Cable Length 25m | ||
Jacket Material PVC | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with Socket is meticulously designed for applications demanding high reliability in challenging environments. It excels with its silicone free construction and gold plated contacts, ensuring minimal contamination and optimal performance. The robust design also accommodates drag chain usage, making it ideal for dynamic installations. Whether you require mobility or stability, this cable's versatile features complement various application needs.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Straight to Male 1 way Straight Sensor Actuator Cable, 25 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 25 m
