ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 5 m

Subtotal (1 unit)*

€61.44

(exc. VAT)

€75.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.44

*price indicative

RS Stock No.:
185-951
Mfr. Part No.:
EVF494
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Communication Cable

Cable Length

5m

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Straight

Number of Contacts B

5

Connector Gender B

Female

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic connection cable is engineered to excel in rigorous environments, particularly within hygienic and wet areas of the food industry. Its robust design ensures reliability and performance, thanks to innovative features like a silicone-free construction and gold-plated contacts that enable superior connectivity. The multifunctional cable also boasts impressive credentials, with multiple protection ratings ensuring that it can withstand exposure to moisture and other challenging conditions. Its versatility extends to drag chain compatibility, making it an ideal choice for dynamic applications requiring movement without compromising on durability.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mechanism

Large cable cross-section for reducing the voltage drop and transferring higher currents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy