ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 5 m
- RS Stock No.:
- 189-710
- Mfr. Part No.:
- EVF182
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€48.84
(exc. VAT)
€60.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.84 |
*price indicative
- RS Stock No.:
- 189-710
- Mfr. Part No.:
- EVF182
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is meticulously designed for reliability and performance in demanding applications. Ideal for use in hygienic and wet areas, particularly within the food industry, this cable excels where sanitisation is paramount. It boasts a robust construction, featuring gold-plated contacts and a moulded PP body, ensuring durability and optimal connectivity. The cables exceptional drag chain suitability, along with its impressive bending cycle tolerance, makes it perfect for dynamic environments. Additionally, its specific operating conditions, including a broad temperature range, make it versatile for various industrial settings. With IP65, IP67, IP68, and IP69K protection classes, this cable provides outstanding resistance to environmental factors, granting users peace of mind in any operational scenario.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 5 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 5 mm
