ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- RS Stock No.:
- 185-964
- Mfr. Part No.:
- EVF485
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€28.75
(exc. VAT)
€35.36
(inc. VAT)
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.75 |
*price indicative
- RS Stock No.:
- 185-964
- Mfr. Part No.:
- EVF485
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is expertly designed for applications in hygienic and wet areas within the food industry. It is free from silicone and halogen, ensuring safety and compliance with stringent standards. With gold-plated contacts and a robust design, this cable delivers not only operational efficiency but also reliability in challenging environments. The exceptional drag chain suitability enhances its longevity, making it an ideal choice for dynamic applications. Built to withstand varying conditions, this product features an impressive temperature range and multiple protection classes, ensuring continued performance in demanding settings. Whether you require flexibility in motion or durability against environmental factors, this cable meets your needs with impeccable engineering.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large cable cross-section for reducing the voltage drop and transferring higher currents
Related links
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 50 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 30 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 10 m
