ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 30 m
- RS Stock No.:
- 188-291
- Mfr. Part No.:
- EVCA10
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€102.90
(exc. VAT)
€126.57
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.90 |
*price indicative
- RS Stock No.:
- 188-291
- Mfr. Part No.:
- EVCA10
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Cable Length | 30m | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 30V ac, 36V ac | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Cable Length 30m | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 30V ac, 36V ac | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed to deliver impeccable performance in demanding environments. Engineered for versatility, it boasts features to withstand the rigours of industrial use, ensuring reliability and efficiency. The durable moulded body is made from TPU, resistant to a range of environmental factors, while the gold-plated contacts guarantee optimal signal quality. With its robust sealing materials, it offers significant protection against dust and moisture, achieving high IP ratings for extreme conditions. This product is especially suitable for applications requiring a flexible, drag-chain compatible design, making it an ideal choice for automated systems and machinery in various sectors. Whether for moving equipment in challenging ambient temperatures or ensuring safe electrical connections, this cable perfectly combines innovation and practicality.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Con
Related links
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 30 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 3 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 25 m
