ifm electronic Male 1 way Straight to Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 186-352
- Mfr. Part No.:
- E70190
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€18.58
(exc. VAT)
€22.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.58 |
*price indicative
- RS Stock No.:
- 186-352
- Mfr. Part No.:
- E70190
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 500mm | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 125V ac, 125V ac | |
| IP Rating | IP68 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 500mm | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 125V ac, 125V ac | ||
IP Rating IP68 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- DE
The Ifm electronic Adapter plug is engineered to operate with an electrical voltage of less than 125 volts AC/DC and is designed to withstand ambient temperatures ranging from 25°C to 85°C. It offers robust protection with an IP68 rating, making it highly resistant to dust and submersion in water. Its construction includes a diecast zinc body, providing durability and resistance to corrosion. The connector comes with a 0.5 meter PVC cable that has 4 conductors of 0.25 mm² each and 1 conductor of 0.5 mm² ensuring reliable electrical connections in various applications.
User-friendly equipment of distributors and housings with connections for connectors
Easy and quick installation into the container wall
Robust metal version
High protection rating for the requirements of harsh industrial environments
Wide operating tempe
Related links
- ifm electronic Male 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 500 mm
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 500 mm
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 500 mm
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 500 mm
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 500 mm
- ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 500 mm
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 500 mm
- ifm electronic Male 2 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 500 mm
