ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 40 m
- RS Stock No.:
- 186-406
- Mfr. Part No.:
- EVC424
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€62.58
(exc. VAT)
€76.97
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.58 |
*price indicative
- RS Stock No.:
- 186-406
- Mfr. Part No.:
- EVC424
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Colour | Black | |
| Cable Length | 40m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Colour Black | ||
Cable Length 40m | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with socket is expertly designed to meet diverse industrial applications. Featuring a robust construction, it ensures reliable performance in environments with varying conditions. Optimised for both stationary and moving applications, this product excels in flexibility and durability, accommodating high levels of bending cycles and torsional strain.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 40 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 mm
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 15 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 20 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 25 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 700 mm
- ifm electronic Female 5 way Right Angle to Female 5 way Straight Communication Cable, 5 m
