ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 700 mm
- RS Stock No.:
- 189-615
- Mfr. Part No.:
- EVC601
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€17.68
(exc. VAT)
€21.75
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.68 |
*price indicative
- RS Stock No.:
- 189-615
- Mfr. Part No.:
- EVC601
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 700mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 700mm | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is engineered for reliability and outstanding performance in varying environments. Designed for seamless integration, it features top-tier materials that ensure durability while being free from silicone and halogens. With precision gold-plated contacts, it guarantees robust electrical connections suitable for diverse applications. The cable is adaptable to dynamic use—perfect for drag chains—and can withstand demanding conditions effectively. Operating at temperatures from -25°C to 90°C, this product stands out in its ability to maintain performance under stress, making it an ideal solution for industrial applications. With thoughtful design and a commitment to quality, this cable is a testament to innovation in electrical connectivity.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 700 mm
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 700 mm
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 mm
- ifm electronic Female 5 way Right Angle to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Female 5 way Right Angle to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 15 m
