ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 6 m
- RS Stock No.:
- 186-434
- Mfr. Part No.:
- EVC826
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€32.18
(exc. VAT)
€39.58
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.18 |
*price indicative
- RS Stock No.:
- 186-434
- Mfr. Part No.:
- EVC826
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 6m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 300 V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 6m | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 300 V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable represents a pinnacle in connectivity solutions, expertly designed for versatile application across various environments. With a robust construction that includes a TPU housing and FKM sealing, this piece is engineered to withstand demanding conditions while ensuring reliable performance. Its halogen-free and silicone-free materials ensure safety and compliance in sensitive applications, all while maintaining drag chain suitability. Whether in confined spaces or exposed locations, It provides exceptional resilience against wear, humidity, and extreme temperatures, making it an ideal choice for modern industrial requirements.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way M12 to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 3 way M8 to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 3 way M12 to Male 3 way M12 Communication Cable, 6 m
- ifm electronic Male 4 way M12 to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 6 m
- ifm electronic Male 4 way M8 to Male 4 way M8 Communication Cable, 6 m
- ifm electronic Male 3 way M12 to Female 5 way M12 Communication Cable, 8 m
