ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 8 m
- RS Stock No.:
- 187-320
- Mfr. Part No.:
- EVC824
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€35.11
(exc. VAT)
€43.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.11 |
*price indicative
- RS Stock No.:
- 187-320
- Mfr. Part No.:
- EVC824
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 8m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 8m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic advanced connection cable is designed to ensure reliable connections in various applications, including industrial settings. Built to withstand harsh conditions, it features robust materials and exceptional durability, making it perfect for dynamic environments. The cable offers superior resistance to bending and torsional strain, facilitating seamless operation even in drag chain applications. Its halogen-free and silicone-free composition ensures safety and environmental friendliness. With gold-plated contacts and a protection rating of IP65, 67, 68, and 69K, this connection solution boasts exceptional reliability in critical scenarios. Suitable for temperatures ranging from -25 to 90°C, it guarantees performance in diverse ambient conditions. The product exemplifies precision engineering, which promises longevity and outstanding functionality.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 8 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 8 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 8 mm
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 8 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 8 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 8 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 2.5 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 15 m
