ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 2 m
- RS Stock No.:
- 187-339
- Mfr. Part No.:
- EVC893
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€18.58
(exc. VAT)
€22.85
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.58 |
*price indicative
- RS Stock No.:
- 187-339
- Mfr. Part No.:
- EVC893
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 30V ac, 60V ac | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 30V ac, 60V ac | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with plug is designed to deliver robust performance in industrial environments, particularly suited for factory automation applications. This Ethernet cable utilises a D-coded configuration, ensuring compatibility with a wide range of devices. With a flexible design and excellent durability, it can withstand challenging operational conditions while providing reliable data transmission. The cable features a gold-plated connector and a TPU moulded body, promoting longevity and resistance to wear and tear. Additionally, the product is IP65 and IP67 rated, ensuring protection against dust and water ingress, making it ideal for demanding industrial settings.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 3 way Straight Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Straight to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Right Angle to Female 4 way Straight Communication Cable, 2 m
