ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 2 m
- RS Stock No.:
- 189-206
- Mfr. Part No.:
- EVF215
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€47.70
(exc. VAT)
€58.67
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.70 |
*price indicative
- RS Stock No.:
- 189-206
- Mfr. Part No.:
- EVF215
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic high-performance connection cable designed for demanding applications, particularly in hygienic and wet environments within the food industry. Engineered to excel under rigorous conditions, this cable is crafted from halogen-free materials, ensuring safety and reliability. Its gold-plated contacts enhance conductivity, while the robust construction withstands a wide range of ambient temperatures, making it suitable for various operational settings. With IP65, IP67, IP68, and IP69K ratings, it provides excellent protection against moisture and dust ingress. It ideal choice for users requiring a durable and efficient solution in challenging workspaces.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 3 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 2 m
