ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- RS Stock No.:
- 186-524
- Mfr. Part No.:
- EVC741
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€37.02
(exc. VAT)
€45.53
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.02 |
*price indicative
- RS Stock No.:
- 186-524
- Mfr. Part No.:
- EVC741
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is meticulously designed for reliable performance in diverse applications, ensuring a robust and efficient connection for your devices. Engineered for both flexibility and durability, this cable excels under various environmental conditions, making it ideal for dynamic settings where performance and resilience are paramount. Its cutting-edge construction features high-quality materials, including a TPU housing and gold-plated contacts, guaranteeing exceptional conductivity while remaining free from silicone and halogens. This cable is adept in challenging scenarios, including drag chain applications, providing peace of mind for users needing optimal function without compromise.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 4 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 15 m
