ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 4 m
- RS Stock No.:
- 185-821
- Mfr. Part No.:
- EVF605
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€48.47
(exc. VAT)
€59.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.47 |
*price indicative
- RS Stock No.:
- 185-821
- Mfr. Part No.:
- EVF605
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 4m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 4m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic cutting-edge connection cable is designed for high-performance applications in demanding environments, particularly within the food industry. Engineered to excel in hygienic and wet areas, it seamlessly integrates advanced technology with robust materials, ensuring unparalleled reliability and efficiency. The meticulously crafted cable features gold-plated contacts for superior connectivity, while its sturdy design and drag chain suitability guarantee maximum durability. Whether you require flexibility in movement or resistance to extreme conditions, this connection cable delivers on all fronts, making it an exceptional choice for professionals seeking excellence.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large operating temperature range and high protection rating
Related links
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 4 way M12 Communication Cable, 3 m
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 25 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 250 mm
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 4 m
