ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 3.5 m
- RS Stock No.:
- 186-562
- Mfr. Part No.:
- EVC472
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€31.30
(exc. VAT)
€38.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.30 |
*price indicative
- RS Stock No.:
- 186-562
- Mfr. Part No.:
- EVC472
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 3.5m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 3.5m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection cable is designed to provide reliable and efficient connectivity for various applications. Manufactured with premium materials, this product showcases a host of features that ensure its durability and performance in challenging environments. Its compact design integrates seamlessly into existing setups while maintaining high standards of functionality. With added protection class ratings, the cable is a dependable choice for users seeking quality and longevity in their connection solutions.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 3.5 m
- ifm electronic Male 3 way Straight to Female 4 way Straight Communication Cable, 3.5 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 3.5 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 3.5 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 3.5 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 20 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 3 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 1 m
