ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 3.5 m
- RS Stock No.:
- 187-745
- Mfr. Part No.:
- EVC999
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€30.91
(exc. VAT)
€38.02
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.91 |
*price indicative
- RS Stock No.:
- 187-745
- Mfr. Part No.:
- EVC999
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 3.5m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 3.5m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic series connector is engineered for high-performance applications, offering robust reliability and exceptional electrical connectivity. With its flexible connection cable, it is perfectly suited for challenging environments where drag chain suitability and bending resilience are crucial. This connector accommodates a wide range of operating conditions, ensuring dependable performance even in extreme temperatures. Crafted with care, each unit features premium materials, including gold-plated contacts for optimal conductivity and longevity. Designed for ease of installation, It combines functionality and innovation, making it an ideal choice for modern automation systems.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 3.5 m
- ifm electronic Male 3 way Straight to Female 4 way Straight Communication Cable, 3.5 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 3.5 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 3.5 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 3.5 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 3 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 20 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 5 m
