ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- RS Stock No.:
- 186-571
- Mfr. Part No.:
- EVF064
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€26.96
(exc. VAT)
€33.16
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.96 |
*price indicative
- RS Stock No.:
- 186-571
- Mfr. Part No.:
- EVF064
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is engineered to meet the demanding requirements of hygienic and wet areas, particularly in the food industry. Designed with a focus on reliability and performance, the product features a robust construction that incorporates halogen-free materials and gold-plated contacts. Its exceptional flexibility makes it suitable for drag chain applications, ensuring a dependable connection in challenging environments. With a diverse operating temperature range, this cable guarantees consistent functionality even under extreme conditions, from frigid temperatures to high heat. Its user-friendly design simplifies installation and maintenance, while the stainless steel components provide enhanced durability. This cable is a perfect solution for those seeking a versatile and high-quality electrical connection that can withstand rigorous use.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mech
Related links
- ifm electronic Female 5 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Female 5 way Straight to Communication Cable, 2 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 20 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 15 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 25 m
