ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 15 m
- RS Stock No.:
- 184-933
- Mfr. Part No.:
- EVF274
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€36.00
(exc. VAT)
€44.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.00 |
*price indicative
- RS Stock No.:
- 184-933
- Mfr. Part No.:
- EVF274
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Cable Length | 15m | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Cable Length 15m | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic versatile connecting cable with socket is expertly designed to meet the rigorous demands of hygienic and wet areas, making it an ideal choice for the food industry. Its construction ensures that it is free from silicone and halogen-free, which not only enhances safety but also guarantees longevity. With gold-plated contacts, this product offers reliable electrical connectivity, while the superior materials, including a robust PP moulded body and stainless steel components, provide exceptional durability. The cable's generous length of 15 metres allows for flexible installation, ensuring it can adapt to a variety of settings with ease. Additionally, its impressive resistance to harsh environmental conditions makes it a dependable choice for those who require consistent performance in challenging conditions.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 15 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 15 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 15 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 15 m
- ifm electronic Male 3 way Straight to Male 3 way Straight Communication Cable, 15 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 25 m
