ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 186-762
- Mfr. Part No.:
- E11950
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€35.11
(exc. VAT)
€43.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.11 |
*price indicative
- RS Stock No.:
- 186-762
- Mfr. Part No.:
- E11950
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E119 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 36V ac | |
| IP Rating | IP68 | |
| Standards/Approvals | CE, DIN EN 60947-5-2, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E119 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 36V ac | ||
IP Rating IP68 | ||
Standards/Approvals CE, DIN EN 60947-5-2, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with socket is meticulously crafted for optimal performance in demanding environments. Designed for 8 pole sockets, it ensures reliable connectivity with its robust construction and halogen free materials. The cable features a 2 metre PUR encasement that not only offers durability but also guarantees protection against various environmental factors, making it suitable for a wide range of applications. With a compact design measuring 15 x 15 x 43 mm, it fits seamlessly into restricted spaces while maintaining efficiency.
8-pole connection
High protection rating for the requirements of harsh industrial environments
Reliable transmission of the sensor signals
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 70 m
