ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 7 m

Subtotal (1 unit)*

€34.48

(exc. VAT)

€42.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.48

*price indicative

RS Stock No.:
186-904
Mfr. Part No.:
E12535
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

E125

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

7m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

1

Number of Contacts B

1

Connector Gender B

Female

Connector Type B

Straight

Voltage

300 V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67

COO (Country of Origin):
DE
The ifm electronic Connection cable from ifm electronic is expertly designed for optimal performance in demanding environments. Crafted with durability in mind, it caters to a variety of applications, specifically benefiting industrial and automation sectors. Boasting remarkable resistance to mechanical stress, this product seamlessly combines functionality with reliability. The advanced design ensures it operates efficiently even under challenging conditions, making it an essential component for your technical needs.

Drag chain suitability

Microbe resistant

Oil resistant

UV resistant

IP65 and IP67 protection rated

Related links