ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 7 m

Subtotal (1 unit)*

€45.54

(exc. VAT)

€56.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.54

*price indicative

RS Stock No.:
185-497
Mfr. Part No.:
EVT649
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVT

Cable Length

7m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Orange

Number of Contacts A

1

Connector Gender A

Male

Connector Type A

Straight

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

1

Voltage

300V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable is meticulously designed for applications demanding high reliability in challenging environments. It excels with its silicone free construction and gold plated contacts, ensuring minimal contamination and optimal performance. The robust design also accommodates drag chain usage, making it ideal for dynamic installations. The durable PVC housing is complemented by robust stainless steel components, providing exceptional protection and longevity in demanding environments. Whether you require mobility or stability, this cable's versatile features complement various application needs.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links