ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 7 m
- RS Stock No.:
- 190-589
- Mfr. Part No.:
- EVC107
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€44.52
(exc. VAT)
€54.76
(inc. VAT)
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.52 |
*price indicative
- RS Stock No.:
- 190-589
- Mfr. Part No.:
- EVC107
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 7m | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 1 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 36 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 7m | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 1 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 36 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable meticulously designed for reliable electrical connections in demanding environments. It boasts a robust construction that is free from silicone and halogen free, ensuring compatibility with a diverse range of applications. This cable features gold plated contacts and is engineered to withstand rigorous conditions, making it ideal for use in drag chains. Durable yet lightweight at 238.2 g, this cable provides effortless installation and maximises operational longevity.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LED
Related links
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 7 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Sensor Actuator Cable, 7 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 4 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 0.5 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 6 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 1 m
