ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 186-944
- Mfr. Part No.:
- E12543
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€24.94
(exc. VAT)
€30.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.94 |
*price indicative
- RS Stock No.:
- 186-944
- Mfr. Part No.:
- E12543
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E125 | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 32V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E125 | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 32V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with socket is designed for versatility and reliability in demanding environments. Crafted for optimal performance, it features a robust moulded body and a durable cable that meets the rigorous standards of modern applications. With over five million bending cycles guaranteed, it is ideal for dynamic environments. Perfectly suited for use in drag chains, this cable provides a reliable connection every time, ensuring seamless operational efficiency. Experience the ideal blend of durability, flexibility, and reliability with this expertly engineered solution.
For use in mobile machines and vehicles
Wide operating temperature range
DEUTSCH connector for the fast and easy connection to the on-board system
High protection rating for the requirements of harsh industrial environments
PUR cable with good drag ch
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 70 m
