ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 190-423
- Mfr. Part No.:
- E12260
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€61.44
(exc. VAT)
€75.57
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.44 |
*price indicative
- RS Stock No.:
- 190-423
- Mfr. Part No.:
- E12260
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E122 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 1 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 36V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E122 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 1 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 36V | ||
IP Rating IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting cable with socket is designed for seamless integration and reliability in demanding applications. Featuring an 8 pole M12 connector, this product ensures robust connectivity while maintaining a compact form factor. Its durable PUR construction provides excellent resistance to environmental factors, making it suitable for various operational conditions. With the added advantage of being halogen free and silicone free, it caters to modern safety requirements.
8-pole connection
High protection rating for the requirements of harsh industrial environments
Gold-plated contacts for reliable electrical connections
Wide operating temperature range
Angled type for use where space is restricted
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 60 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 50 m
