ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 1 m
- RS Stock No.:
- 187-272
- Mfr. Part No.:
- EVF156
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€45.41
(exc. VAT)
€55.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.41 |
*price indicative
- RS Stock No.:
- 187-272
- Mfr. Part No.:
- EVF156
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Cable Length | 1m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M8 | |
| Voltage | 36V | |
| Standards/Approvals | CE, UKCA, UL Approval, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Cable Length 1m | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M8 | ||
Voltage 36V | ||
Standards/Approvals CE, UKCA, UL Approval, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic advanced connection cable is engineered for use in hygienic and wet environments, making it particularly suitable for the food industry. Designed to combine durability and superior performance, it features a robust design that caters to challenging operational settings. With its silicone-free and halogen-free construction, the product minimises contamination risks, ensuring utmost safety in food processing applications. Moreover, its exceptional ratings for protection against dust and water ingress make it a reliable choice for demanding tasks. The connection cable also boasts a lightweight yet sturdy architecture, enhancing its versatility across various applications. Ideal for users seeking a dependable solution, this product embodies cutting-edge engineering and practical functionality in one streamlined unit.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 1 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 3.5 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 7 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 1 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 4.5 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 2.5 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 4 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 3 m
