ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 1 m
- RS Stock No.:
- 184-923
- Mfr. Part No.:
- EVF255
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€46.93
(exc. VAT)
€57.72
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.93 |
*price indicative
- RS Stock No.:
- 184-923
- Mfr. Part No.:
- EVF255
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Jacket Colour | Grey | |
| Cable Length | 1m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | M8 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Jacket Colour Grey | ||
Cable Length 1m | ||
Jacket Material Modified Polyphenylene Ether | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B M8 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic cutting-edge connection cable designed specifically for application in hygienic and wet areas of the food industry. Crafted with a meticulous attention to detail, this cable not only meets stringent safety and environmental standards but also boasts exceptional durability and flexibility. Its robust construction ensures resistance against harsh operating conditions while facilitating seamless integration and reliable performance. With features such as gold-plated contacts and diverse protection classes, this connection cable excels in both functionality and efficiency, establishing a new benchmark for performance in challenging environments. Ideal for use in drag chains, It is engineered to withstand rigorous bending cycles and torsional strains, ensuring longevity and reliability in dynamic applications.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 4 m
- ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 3 m
- ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 2.5 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 3 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 5 mm
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 600 mm
