ifm electronic Female 3 way Right Angle to Female 5 way Straight Communication Cable, 3 m
- RS Stock No.:
- 187-275
- Mfr. Part No.:
- EVC498
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€20.10
(exc. VAT)
€24.72
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.10 |
*price indicative
- RS Stock No.:
- 187-275
- Mfr. Part No.:
- EVC498
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed for robustness and flexibility, ideal for demanding applications in various environments. Crafted to withstand harsh conditions, it offers exceptional durability, making it suitable for use in drag chains and other challenging scenarios. The innovative design showcases materials that ensure high performance while being free from silicone and halogen, thus catering to the needs of environmentally-conscious users. With a remarkable operating temperature range and impressive protection class ratings, this cable excels in providing reliable connectivity even in the most extreme situations. Rely on this advanced solution to deliver dependable performance combined with ease of installation, making it a perfect choice for your connectivity needs.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 3 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Female 5 way Right Angle to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Male 3 way Right Angle to Female 4 way Straight Communication Cable, 3 m
- ifm electronic Female 3 way Straight to Female 5 way Straight Communication Cable, 14 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 4.5 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 5 m
- ifm electronic Male 3 way Straight to Female 5 way M8 Communication Cable, 3 m
