ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 3 m
- RS Stock No.:
- 188-998
- Mfr. Part No.:
- EVC406
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€21.62
(exc. VAT)
€26.59
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.62 |
*price indicative
- RS Stock No.:
- 188-998
- Mfr. Part No.:
- EVC406
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with socket is meticulously designed to provide reliable performance in demanding environments. Engineered for versatility, it features a robust construction that ensures superior connectivity alongside exceptional durability. The integration of gold plated contacts not only enhances conductivity but also guarantees resilience against corrosion.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 50 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 30 m
