ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 10 m
- RS Stock No.:
- 187-316
- Mfr. Part No.:
- EVF051
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€62.20
(exc. VAT)
€76.51
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 19 October 2026
- Plus 8 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.20 |
*price indicative
- RS Stock No.:
- 187-316
- Mfr. Part No.:
- EVF051
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 250V ac, 300V ac | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 250V ac, 300V ac | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic advanced connection cable is meticulously engineered for efficiency in demanding environments, particularly suited for hygienic and wet areas within the food industry. Delivering robustness and reliability, this product features a range of unique attributes including silicone-free construction and a halogen-free design, ensuring not only compatibility with stringent industry standards but also enhanced safety. The cables protective features, including IP65, IP67, IP68, and IP69K ratings, provide exceptional resistance against moisture and dust, significantly extending its durability. Moreover, with gold-plated contacts and stainless-steel locking mechanisms, the connection maintains excellent performance even under challenging conditions. This connection cable seamlessly integrates into various applications, ensuring smooth and reliable operation while prioritising the demands of modern industry.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mech
Related links
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 10 m
