ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

€33.71

(exc. VAT)

€41.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.71

*price indicative

RS Stock No.:
187-360
Mfr. Part No.:
EVC166
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Cable Length

10m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

1

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with socket is designed for optimal performance in demanding environments. With a robust construction, it ensures reliable connectivity even in challenging conditions. The product features advanced materials that guarantee longevity and performance, making it ideal for use in various applications.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy