ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 6 m
- RS Stock No.:
- 187-489
- Mfr. Part No.:
- EVC106
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€42.11
(exc. VAT)
€51.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.11 |
*price indicative
- RS Stock No.:
- 187-489
- Mfr. Part No.:
- EVC106
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 6m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 36V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 6m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 36V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable offers a reliable solution for diverse applications, ensuring robust performance under varying conditions. Designed with versatility in mind, it seamlessly integrates into systems that demand high operational efficiency. Its silicone free and halogen free composition further enhances its suitability for challenging environments, ensuring compliance with modern safety standards.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LED
Related links
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 6 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 6 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 6 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 800 mm
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 4 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 10 m
