ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 300 mm

Subtotal (1 unit)*

€24.94

(exc. VAT)

€30.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€24.94

*price indicative

RS Stock No.:
187-478
Mfr. Part No.:
EVC030
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

EVC

Cable Length

300mm

Jacket Material

PUR

Jacket Colour

Black

Number of Contacts A

1

Connector Gender A

Male

Connector Type A

Right Angle

Connector Gender B

Female

Number of Contacts B

1

Connector Type B

M12

Voltage

300V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection cable is engineered for optimal performance and durability in demanding environments. Its premium construction features high quality materials such as TPU for the moulded body and FKM for sealing, ensuring it withstands the rigours of industrial applications. With a design focused on flexibility and resilience, this cable is suitable for drag chain applications, offering a remarkable bending radius and a high number of bending cycles.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy