ifm electronic Male 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 187-563
- Mfr. Part No.:
- E70203
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€75.94
(exc. VAT)
€93.41
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.94 |
*price indicative
- RS Stock No.:
- 187-563
- Mfr. Part No.:
- E70203
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E702 | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type B | Straight | |
| Number of Contacts B | 2 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E702 | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type B Straight | ||
Number of Contacts B 2 | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The ifm electronic Y Connection Cable features a Y jumper with valve plug is an innovative solution designed to enhance the efficiency of your electrical systems. With a halogen free, TPU moulded body, this product stands out for its commitment to safety and environmental responsibility. The well-engineered design includes two valve connectors and a comprehensive electrical connection system, making the Y-jumper an ideal choice for a variety of applications.
Reliable connection of valves in the field
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Clearly visible LED
Robust rectangular connector
Related links
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 3 m
