ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 4 m

Subtotal (1 unit)*

€32.30

(exc. VAT)

€39.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.30

*price indicative

RS Stock No.:
187-651
Mfr. Part No.:
EVC114
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Cable Length

4m

Jacket Material

Polyurethane

Jacket Colour

Black

Number of Contacts A

1

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Straight

Number of Contacts B

1

Connector Gender B

Female

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection cable is designed for versatility and reliability in various electrical applications. Offering a high degree of flexibility, the cable is ideal for use in drag chains, ensuring seamless functionality even in demanding environments. The meticulously crafted components, including gold plated contacts, promote efficient signal transmission, while the durable materials enhance longevity and resistance against environmental factors.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy