ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 40 m
- RS Stock No.:
- 189-798
- Mfr. Part No.:
- EVC204
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€117.91
(exc. VAT)
€145.03
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.91 |
*price indicative
- RS Stock No.:
- 189-798
- Mfr. Part No.:
- EVC204
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | EVC | |
| Cable Length | 40m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series EVC | ||
Cable Length 40m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is engineered for high performance and versatility, ideal for various industrial applications. Packed with innovative features, this connector cable facilitates optimal functionality, providing users with peace of mind in their operations. The meticulous design reflects a commitment to quality and efficiency, aiming to enhance productivity and operational reliability across various settings.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 40 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 40 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 40 m
- B&R Male 5 way Straight to Female 5 way 5-Pin Header Actuator/Sensor Cable, 40 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1.6 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1.8 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 300 mm
