ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 3 m
- RS Stock No.:
- 187-670
- Mfr. Part No.:
- EVC619
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€44.52
(exc. VAT)
€54.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.52 |
*price indicative
- RS Stock No.:
- 187-670
- Mfr. Part No.:
- EVC619
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable is the ideal solution for applications requiring reliable connectivity in challenging environments. Designed with a sturdy moulded-body material and advanced sealing technology, it ensures optimal performance while remaining free from silicone and halogen. This cable supports high current loads and a wide operating temperature range, making it suitable for diverse industrial settings. With gold-plated contacts, it guarantees durable connections over time, while drag chain suitability enhances its versatility for dynamic applications. Engineered for longevity and efficiency, this product is a testament to modern engineering, ready to meet your connectivity needs head-on.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 3 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 3 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 3 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 3 m
- ifm electronic Male 4 way Straight to Female 4 way M12 Communication Cable, 3 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Male 5 way Straight to Male 5 way Straight Communication Cable, 3 m
- ifm electronic Male 5 way Right Angle to Female 5 way Straight Communication Cable, 3 m
