ifm electronic Male 5 way Right Angle to Female 5 way Straight Communication Cable, 3 m
- RS Stock No.:
- 188-314
- Mfr. Part No.:
- EVC511
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€30.78
(exc. VAT)
€37.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.78 |
*price indicative
- RS Stock No.:
- 188-314
- Mfr. Part No.:
- EVC511
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is designed to provide exceptional performance and reliability in demanding environments. Featuring a robust construction and halogen-free materials, it caters to a wide array of applications where safety and durability are paramount. The product is engineered to withstand extreme temperatures ranging from -25°C to 90°C, ensuring it operates proficiently under strenuous conditions. Its gold-plated contacts guarantee superior electrical connectivity and resistance to corrosion, making it ideal for long-term use. The cable is also compatible with drag chains, providing flexibility and resilience for moving applications. With its IP65 to IP69K protection rating, the connection cable is well-equipped to handle moisture and dust ingress, further enhancing its suitability for industrial applications.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Male 5 way Straight to Male 5 way Straight Communication Cable, 3 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Male 3 way Right Angle to Female 4 way Straight Communication Cable, 3 m
- ifm electronic Female 5 way Right Angle to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Female 3 way Right Angle to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Male 5 way Right Angle to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 5 way Right Angle to Female 5 way Straight Communication Cable, 2.5 m
