ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 1.1 m
- RS Stock No.:
- 187-691
- Mfr. Part No.:
- EVC121
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€26.58
(exc. VAT)
€32.69
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.58 |
*price indicative
- RS Stock No.:
- 187-691
- Mfr. Part No.:
- EVC121
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Cable Length | 1.1m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, DIN 60721-3-1, DIN EN 60512-5-2, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Cable Length 1.1m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, DIN 60721-3-1, DIN EN 60512-5-2, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection cable is engineered to meet the high demands of modern industrial applications. Crafted with precision, it combines exceptional material quality with cutting edge design, ensuring reliability and performance in challenging environments. Its silicone free and halogen free composition, along with gold plated contacts, guarantees optimal electrical conductivity while safeguarding sensitive electronics.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 1.1 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 1.2 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 3.9 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 1.7 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 900 mm
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 1.6 m
