ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 900 mm
- RS Stock No.:
- 189-912
- Mfr. Part No.:
- EVC120
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€26.33
(exc. VAT)
€32.39
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.33 |
*price indicative
- RS Stock No.:
- 189-912
- Mfr. Part No.:
- EVC120
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Cable Length | 900mm | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 1 | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | Straight | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Cable Length 900mm | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 1 | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Connector Type B Straight | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection cable designed to deliver outstanding performance and reliability in various applications. Featuring an innovative construction and materials, it ensures a robust connection in tough environments. Built to withstand extreme temperatures and harsh conditions, it is halogen free and silicone free, promoting environmentally responsible usage. The cable, measuring 0.9 metres, boasts excellent flexibility and is rated for drag chain suitability, making it ideal for dynamic applications where movement is a necessity.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 1.2 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 3.9 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 1.7 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 1.6 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 600 mm
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 5 m
