ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 0.1 m
- RS Stock No.:
- 187-735
- Mfr. Part No.:
- E12784
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€60.67
(exc. VAT)
€74.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.67 |
*price indicative
- RS Stock No.:
- 187-735
- Mfr. Part No.:
- E12784
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E127 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 0.1m | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 36V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E127 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 0.1m | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 36V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The ifm electronic Connection cable by ifm electronic ensures reliable performance in demanding applications. With robust construction, including a moulded body crafted from durable PA and TPU materials, this cable is built to withstand harsh conditions, ensuring longevity and minimal maintenance. This product streamlines connections for safety light grids and PROFIsafe IO-Link modules, thereby enhancing operational efficiency and safety in various automation tasks.
IP67 protection rated
Free from silicone
Halogen free
Gold plated contacts
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 0.1 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 0.1 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 40 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1.6 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1.8 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 2 m
